- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45132-0803
45132-0803
Molex / Waldom
Cable Assembly Power Cord 0.3m 20AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Mini-Fit® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Power Cord 0.3m 20AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Mini-Fit® Bag
Search Keywords: 451320803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45132-0803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Ships today, if you order in
You may purchase all in-stock quantity of 137
Stock lot only:
137
Minimum Order Quantity:
500
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
15
$4.49
80
$4.41
200
$4.31
350
$4.24
1,000
$4.17
2,000
$3.64
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing