- Home ›
- All Products›
- 44914-5203
44914-5203
Molex / Waldom
3.00mm Pitch Micro-Fit 3.0 CPI™ Header, Dual Row, Vertical, Compliant Pin Interface, 2 Circuits, LCP, Glass-Filled, UL 94V-0, ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0 CPI™ Header, Dual Row, Vertical, Compliant Pin Interface, 2 Circuits, LCP, Glass-Filled, UL 94V-0, 0.76µm Gold (Au) Selective Contact Plating, Tin (Sn) Plated Tails, Glow Wire Compatible
Search Keywords: 449145203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44914-5203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3168
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
3,168
$1.12
8,000
$1.00
20,000 +
$0.96
Click for Quote
Log in
to unlock special pricing