- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 44914-1601
44914-1601
Molex / Waldom
Conn Power HDR 16 POS 3mm Press Fit ST Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 16 POS 3mm Press Fit ST Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray
Search Keywords: 449141601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44914-1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:16
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
396
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$3.927
20
$3.570
95
$3.510
200
$3.440
400
$3.370
792
$3.310
1,600
$2.900
4,000 +
$2.840
Click for Quote
Log in
to unlock special pricing