- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 44914-0203
Molex / Waldom
44914-0203
Conn Power HDR 2 POS Press Fit ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0 CPI Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44914-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C