- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44812-0022
44812-0022
Molex / Waldom
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole KK® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole KK® Tray
Search Keywords: 448120022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44812-0022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.82
200
$1.79
400
$1.74
750
$1.71
2,240
$1.67
2,500
$1.47
5,000 +
$1.26
Click for Quote
Log in
to unlock special pricing