- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44812-0014
44812-0014
Molex / Waldom
2.54mm Pitch KK® PC Board Receptacle, Top and Bottom Entry, Low Profile, 5.00µm Tin (Sn), 14 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
2.54mm Pitch KK® PC Board Receptacle, Top and Bottom Entry, Low Profile, 5.00µm Tin (Sn), 14 Circuits
Search Keywords: 448120014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44812-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
648
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.91
150
$2.86
250
$2.82
450
$2.76
640
$2.70
1,000
$2.25
2,500 +
$1.97
Click for Quote
Log in
to unlock special pricing