- Home ›
- All Products›
- 44769-2203
44769-2203
Molex / Waldom
3.00mm Pitch Micro-Fit 3.0, BMI™ Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 0.80µm Gold (Au) Selectiv ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0, BMI™ Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 0.80µm Gold (Au) Selective, 22 Circuits
Search Keywords: 447692203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44769-2203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1440
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,440
$7.75
2,500
$6.74
5,000 +
$6.27
Click for Quote
Log in
to unlock special pricing