- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 44769-2001
44769-2001
Molex / Waldom
Conn Power RCP 20 POS 3mm Solder ST Thru-Hole 20 Terminal 1 Port Micro-Fit 3.0 BMI™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power RCP 20 POS 3mm Solder ST Thru-Hole 20 Terminal 1 Port Micro-Fit 3.0 BMI™ Tray
Search Keywords: 447692001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44769-2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:20
-
Termination Method:Solder
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1620
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,620
$4.48
4,000
$3.91
10,000 +
$3.84
Click for Quote
Log in
to unlock special pricing