- Home ›
- All Products›
- 44769-1603
44769-1603
Molex / Waldom
3.00mm Pitch Micro-Fit 3.0, BMI™ Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 0.80µm Gold (Au) Selectiv ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0, BMI™ Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 0.80µm Gold (Au) Selective, 16 Circuits
Search Keywords: 447691603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44769-1603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1980
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,980
$6.51
4,000
$5.69
10,000 +
$5.58
Click for Quote
Log in
to unlock special pricing