- Home ›
- All Products›
- 44769-0803
44769-0803
Molex / Waldom
3.00mm Pitch Micro-Fit 3.0, BMI™ Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 0.80µm Gold (Au) Selectiv ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0, BMI™ Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 0.80µm Gold (Au) Selective, 8 Circuits
Search Keywords: 447690803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44769-0803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,243
Ships today, if you order in
Minimum Order Quantity:
20
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
20
$3.83
90
$3.77
200
$3.71
350 +
$3.64
Click for Quote
Log in
to unlock special pricing