- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44769-0402
44769-0402
Molex / Waldom
Conn Wire to Board RCP 4 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board RCP 4 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
Search Keywords: 447690402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44769-0402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
608
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
608
$1.96
1,215
$1.93
2,430
$1.89
8,000
$1.65
20,000 +
$1.60
Click for Quote
Log in
to unlock special pricing