- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44472-2252
44472-2252
Molex / Waldom
Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Mini-Fit® HCS Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Mini-Fit® HCS Tray
Search Keywords: 444722252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44472-2252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Minimum Order Quantity:
20
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
27
$2.30
300
$2.22
600
$2.11
2,000
$2.05
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing