- Home ›
- All Products›
- 44472-0311
44472-0311
Molex / Waldom
4.20mm Pitch Mini-Fit® HCS™ Header, Single Row, Vertical, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® HCS™ Header, Single Row, Vertical, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6 94V-2, without Drain Holes
Search Keywords: 444720311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44472-0311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6072
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
6,072
$0.580
16,000
$0.510
40,000 +
$0.494
Click for Quote
Log in
to unlock special pricing