- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 44441-2003
44441-2003
Molex / Waldom
Conn Housing F 3 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 3 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Search Keywords: 444412003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44441-2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,497
Can Ship immediately
Minimum Order Quantity:
200
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
200
$0.4941
900
$0.4527
1,900
$0.4249
3,000
$0.3592
8,000
$0.3468
20,000
$0.3413
40,000 +
$0.3405
Click for Quote
Log in
to unlock special pricing