- Home ›
- All Products›
- 44432-2003
44432-2003
Molex / Waldom
3.00mm Pitch Micro-Fit 3.0 BMI™ Header, Surface Mount Compatible, Dual Row, Vertical, 20 Circuits, with PCB Polarizing Pegs, P ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0 BMI™ Header, Surface Mount Compatible, Dual Row, Vertical, 20 Circuits, with PCB Polarizing Pegs, PA Polyamide Nylon 4/6, UL 94V-0, 0.76µm Gold (Au) Selective Plating
Search Keywords: 444322003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44432-2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
336
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
336
$8.44
800
$7.40
2,000 +
$7.23
Click for Quote
Log in
to unlock special pricing