- Home ›
- All Products›
- 44428-2405
44428-2405
Molex / Waldom
3.00mm Pitch Micro-Fit 3.0 BMI™ Header, Surface Mount Compatible, Dual Row, Right Angle, without Snap-in Plastic Peg PCB Lock, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0 BMI™ Header, Surface Mount Compatible, Dual Row, Right Angle, without Snap-in Plastic Peg PCB Lock, 24 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 444282405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44428-2405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
294
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
294
$6.70
588
$6.46
1,000
$5.38
2,500
$4.67
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing