- Home ›
- All Products›
- 44262-4534
44262-4534
Molex / Waldom
9.14mm Pitch Crimp Terminal, Power Contact, Tin (Sn), All Over Nickel (Ni) with Select Gold, 8 AWG
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
9.14mm Pitch Crimp Terminal, Power Contact, Tin (Sn), All Over Nickel (Ni) with Select Gold, 8 AWG
Search Keywords: 442624534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44262-4534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5400
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5,400
$0.420
12,000
$0.365
30,000 +
$0.357
Click for Quote
Log in
to unlock special pricing