Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

44248-0101

Conn RJ-11 F 16 POS 1.02mm Solder RA Thru-Hole 12 Terminal 2 Port Cat 3 Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn RJ-11 F 16 POS 1.02mm Solder RA Thru-Hole 12 Terminal 2 Port Cat 3 Tray
Search Keywords: 442480101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    44248-0101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-11
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.02 mm
  • Gender:
    F
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 44248-0101 RoHS compliant?
Yes, 44248-0101 is RoHS compliant.
What is the lead time for 44248-0101?
The standard lead time for 44248-0101 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
280
15 Weeks can ship 12/15/26
Backorder
Price (USD)
Qty
Unit Price
280
$6.09
800
$5.32
2,000 +
$5.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!