- Home ›
- All Products›
- 44068-0280
44068-0280
Molex / Waldom
4.20mm Pitch Mini-Fit BMI™ Surface Mount Compatible Header, Dual Row, Vertical, 10 Circuits, 6.35mm PCB Thickness, with Snap-I ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit BMI™ Surface Mount Compatible Header, Dual Row, Vertical, 10 Circuits, 6.35mm PCB Thickness, with Snap-In Metal Pins, PA Polyamide Nylon 4/6, UL 94V-0, with Gold (Au) Over Nickel (Ni) Plating
Search Keywords: 440680280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44068-0280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
240
$7.33
480
$7.05
500
$6.59
1,000
$6.16
2,500 +
$5.75
Click for Quote
Log in
to unlock special pricing