- Home ›
- All Products›
- 44068-0256
44068-0256
Molex / Waldom
4.20mm Pitch Mini-Fit BMI™ Surface Mount Compatible Header, Dual Row, Vertical, 6 Circuits, 6.35mm PCB Thickness, with Snap-In ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit BMI™ Surface Mount Compatible Header, Dual Row, Vertical, 6 Circuits, 6.35mm PCB Thickness, with Snap-In Metal Pins, PA Polyamide Nylon 4/6, UL 94V-0, with Gold (Au) Over Nickel (Ni) Plating, without Solderable Rete
Search Keywords: 440680256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44068-0256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Ships today, if you order in
Minimum Order Quantity:
15
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$4.69
75
$4.61
150
$4.52
350
$4.45
624
$4.36
1,600
$3.81
4,000 +
$3.70
Click for Quote
Log in
to unlock special pricing