- Home ›
- All Products›
- 44068-0044
44068-0044
Molex / Waldom
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Vertical, for 1.60mm PCB, 24 Circuits, Gold (Au) Plating ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Vertical, for 1.60mm PCB, 24 Circuits, Gold (Au) Plating, without Solderable Retention Clip
Search Keywords: 440680044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44068-0044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$14.54
200
$13.99
500
$13.07
1,000
$12.22
2,500 +
$11.42
Click for Quote
Log in
to unlock special pricing