- Home ›
- All Products›
- 44068-0024
44068-0024
Molex / Waldom
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Vertical, for 1.60mm PCB, 6 Circuits, Tin (Sn) Plating, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Vertical, for 1.60mm PCB, 6 Circuits, Tin (Sn) Plating, without Solderable Retention Clip
Search Keywords: 440680024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44068-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
560
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
560
$1.57
1,200
$1.37
3,000 +
$1.33
Click for Quote
Log in
to unlock special pricing