- Home ›
- All Products›
- 44068-0017
Molex / Waldom
44068-0017
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Vertical, for 1.60mm PCB, 14 Circuits, Gold (Au) Plating ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 44068-0017 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |