- Home ›
- All Products›
- 44068-0015
44068-0015
Molex / Waldom
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Vertical, for 1.60mm PCB, 10 Circuits, Gold (Au) Plating ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Vertical, for 1.60mm PCB, 10 Circuits, Gold (Au) Plating, with Solderable Retention Clip
Search Keywords: 440680015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44068-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
200
$6.42
400
$6.19
500
$5.79
1,000
$5.41
2,500 +
$5.05
Click for Quote
Log in
to unlock special pricing