- Home ›
- All Products›
- 44067-1603
44067-1603
Molex / Waldom
3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 16 Circuits, 0.76µm Gold (Au) ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 16 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 440671603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44067-1603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
198
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
198
$3.20
396
$3.14
792
$2.98
1,000
$2.47
2,500
$2.15
5,000 +
$2.00
Click for Quote
Log in
to unlock special pricing