- Home ›
- All Products›
- 44067-1002
44067-1002
Molex / Waldom
3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 10 Circuits, 0.38µm Gold (Au) ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 10 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 440671002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44067-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1224
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,224
$1.63
4,000
$1.43
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing