- Home ›
- All Products›
- 44067-0401
44067-0401
Molex / Waldom
3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 4 Circuits, Tin (Sn) Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 4 Circuits, Tin (Sn) Plating
Search Keywords: 440670401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44067-0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2232
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
2,232
$0.65
8,000
$0.58
20,000 +
$0.57
Click for Quote
Log in
to unlock special pricing