- Home ›
- All Products›
- 43973-0003
43973-0003
Molex / Waldom
4.20mm Pitch Mini-Fit Jr.® BMI Header, Dual Row, Vertical, Mate-First/Break Last, 40 Circuits, with Tin (Sn) Plating, Tail Len ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit Jr.® BMI Header, Dual Row, Vertical, Mate-First/Break Last, 40 Circuits, with Tin (Sn) Plating, Tail Length 7.20mm
Search Keywords: 439730003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43973-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1680
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,680
$7.36
2,500 +
$6.86
Click for Quote
Log in
to unlock special pricing