- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43938-2201
43938-2201
Molex / Waldom
Conn Housing PL 6 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 6 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Search Keywords: 439382201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43938-2201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Ships today, if you order in
Minimum Order Quantity:
20
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
20
$3.49
100
$3.42
200
$3.35
400
$3.23
800
$2.84
2,000
$2.74
4,000 +
$2.62
Click for Quote
Log in
to unlock special pricing