- Home ›
- All Products›
- 43915-1121
43915-1121
Molex / Waldom
10.00mm Pitch Mini-Fit Sr.™ Header, Dual Row, Vertical, Surface Mount Compatible, with Solderable Retention Clip, 10 Circuits, ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
10.00mm Pitch Mini-Fit Sr.™ Header, Dual Row, Vertical, Surface Mount Compatible, with Solderable Retention Clip, 10 Circuits, 2.36mm PCB Thickness, Tin (Sn) Plating
Search Keywords: 439151121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43915-1121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
560
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
560
$28.38
1,000
$23.64
2,500
$20.57
5,000 +
$19.14
Click for Quote
Log in
to unlock special pricing