- Home ›
- All Products›
- 43915-1117
43915-1117
Molex / Waldom
10.00mm Pitch Mini-Fit Sr.™ Header, Dual Row, Vertical, 8 Circuits, 6.35mm PCB Thickness, Tin (Sn) Plating
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
10.00mm Pitch Mini-Fit Sr.™ Header, Dual Row, Vertical, 8 Circuits, 6.35mm PCB Thickness, Tin (Sn) Plating
Search Keywords: 439151117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43915-1117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
84
$19.25
168
$18.53
1,000
$17.48
5,000 +
$14.93
Click for Quote
Log in
to unlock special pricing