- Home ›
- All Products›
- 43879-6008
43879-6008
Molex / Waldom
4.20mm Pitch Mini-Fit® CPI Header, Compliant Pin Interface, Dual Row, Vertical, 14 Circuits, Make First/Break Last, 2.54µm Tin ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® CPI Header, Compliant Pin Interface, Dual Row, Vertical, 14 Circuits, Make First/Break Last, 2.54µm Tin (Sn) over Nickel Plating
Search Keywords: 438796008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43879-6008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1600
31 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,600
$6.89
2,500 +
$6.42
Click for Quote
Log in
to unlock special pricing