- Home ›
- All Products›
- 43810-0374
43810-0374
Molex / Waldom
4.20mm Pitch Mini-Fit BMI™ Surface Mount Compatible Header, Dual Row, Right Angle, 24 Circuits, 6.35mm PCB Thickness, with Sna ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit BMI™ Surface Mount Compatible Header, Dual Row, Right Angle, 24 Circuits, 6.35mm PCB Thickness, with Snap-In Metal Pins, PA Polyamide Nylon 4/6, UL 94V-0, with Gold (Au) Over Nickel (Ni) Plating
Search Keywords: 438100374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43810-0374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$16.84
60
$15.43
120
$14.58
500
$13.62
1,000
$12.73
2,500 +
$11.90
Click for Quote
Log in
to unlock special pricing