- Home ›
- All Products›
- 43810-0345
43810-0345
Molex / Waldom
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Right Angle, for 3.18mm PCB, 10 Circuits, Gold (Au) Plat ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Right Angle, for 3.18mm PCB, 10 Circuits, Gold (Au) Plating, without Solderable Retention Clip
Search Keywords: 438100345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43810-0345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
240
$8.47
480
$8.15
500
$6.79
1,000
$5.90
2,500 +
$5.23
Click for Quote
Log in
to unlock special pricing