- Home ›
- All Products›
- 43810-0210
43810-0210
Molex / Waldom
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Right Angle, for 1.60mm PCB, 4 Circuits, Gold (Au) Plati ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Right Angle, for 1.60mm PCB, 4 Circuits, Gold (Au) Plating, without Solderable Retention Clip
Search Keywords: 438100210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43810-0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
768
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
768
$2.90
1,600
$2.54
4,000 +
$2.48
Click for Quote
Log in
to unlock special pricing