- Home ›
- All Products›
- 43810-0094
43810-0094
Molex / Waldom
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Right Angle, for 3.18mm PCB, 14 Circuits, Tin (Sn) Plati ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Right Angle, for 3.18mm PCB, 14 Circuits, Tin (Sn) Plating, with Solderable Retention Clip
Search Keywords: 438100094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43810-0094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
336
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
336
$4.63
800
$4.06
2,000 +
$3.98
Click for Quote
Log in
to unlock special pricing