- Home ›
- All Products›
- 43810-0089
43810-0089
Molex / Waldom
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Right Angle, for 3.18mm PCB, 4 Circuits, Tin (Sn) Platin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Right Angle, for 3.18mm PCB, 4 Circuits, Tin (Sn) Plating, with Solderable Retention Clip
Search Keywords: 438100089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43810-0089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
576
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
576
$1.83
1,152
$1.75
2,500 +
$1.56
Click for Quote
Log in
to unlock special pricing