- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43810-0022
43810-0022
Molex / Waldom
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Right Angle, for 1.60mm PCB, 24 Circuits, Gold (Au) Plat ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Right Angle, for 1.60mm PCB, 24 Circuits, Gold (Au) Plating, with Solderable Retention Clip
Search Keywords: 438100022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43810-0022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,792
Can Ship immediately
Minimum Order Quantity:
4
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4
$18.30
18
$17.95
36
$17.62
72
$17.28
120
$16.95
400
$14.83
1,000 +
$14.40
Click for Quote
Log in
to unlock special pricing