- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43650-1115
Molex / Waldom
43650-1115
Conn Power HDR 11 POS 3mm Solder ST Thru-Hole 11 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 11 POS 3mm Solder ST Thru-Hole 11 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 436501115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-1115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:11
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43650-1115 RoHS compliant?
Yes, 43650-1115 is RoHS compliant.
What is the lead time for 43650-1115?
The standard lead time for 43650-1115 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
816
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
816
$1.51
2,000
$1.32
5,000 +
$1.30
Click for Quote
Log in
to unlock special pricing