- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43650-0609
43650-0609
Molex / Waldom
Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port Micro-Fit 3.0™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 436500609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
320 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
640
Order Increment:
320
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
640
$1.91
1,280
$1.88
2,240
$1.83
8,000
$1.60
20,160 +
$1.57
Click for Quote
Log in
to unlock special pricing