- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43650-0436
43650-0436
Molex / Waldom
Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole
Search Keywords: 436500436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,900
Ships today, if you order in
Minimum Order Quantity:
75
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
75
$1.96
200
$1.93
350
$1.89
650
$1.86
2,040
$1.82
2,500
$1.58
5,000 +
$1.39
Click for Quote
Log in
to unlock special pricing