- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43640-0901
Molex / Waldom
43640-0901
Conn Housing PL 9 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 9 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 436400901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43640-0901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43640-0901 RoHS compliant?
Yes, 43640-0901 is RoHS compliant.
What is the lead time for 43640-0901?
The standard lead time for 43640-0901 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,744
Can Ship immediately
Minimum Order Quantity:
250
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
250
$0.2917
1,200
$0.2866
2,300
$0.2825
4,600
$0.2754
6,000 +
$0.2703
Click for Quote
Log in
to unlock special pricing