- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43335-2002
43335-2002
Molex / Waldom
7.50mm Pitch, Flat Blade Appliance Receptacle Housing, Single Row, 2 Circuits, Nylon PA66, UL 94V-0, Black with TPA, Glow Wire ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
7.50mm Pitch, Flat Blade Appliance Receptacle Housing, Single Row, 2 Circuits, Nylon PA66, UL 94V-0, Black with TPA, Glow Wire Compatible
Search Keywords: 433352002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43335-2002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,613
Ships today, if you order in
Minimum Order Quantity:
300
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
350
$0.2142
1,600
$0.2091
3,200
$0.2050
6,000
$0.1979
12,000 +
$0.1724
Click for Quote
Log in
to unlock special pricing