- Home ›
- All Products›
- 43335-1003
43335-1003
Molex / Waldom
7.50mm Pitch, Flat Blade Appliance Receptacle Housing, Single Row, 3 Circuits, Nylon PA66, UL 94V-2, Natural with TPA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
7.50mm Pitch, Flat Blade Appliance Receptacle Housing, Single Row, 3 Circuits, Nylon PA66, UL 94V-2, Natural with TPA
Search Keywords: 433351003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43335-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16200
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
16,200
$0.223
40,000
$0.195
100,000 +
$0.191
Click for Quote
Log in
to unlock special pricing