- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43255-0129
43255-0129
Molex / Waldom
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port MLX™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port MLX™ Tray
Search Keywords: 432550129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43255-0129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:6.35 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,336
Can Ship immediately
Minimum Order Quantity:
150
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
150
$0.5202
650
$0.5039
2,600
$0.4906
4,320
$0.4784
12,000 +
$0.4284
Click for Quote
Log in
to unlock special pricing