- Home ›
- All Products›
- 43255-0107
43255-0107
Molex / Waldom
6.35mm Pitch MLX™ Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 17 Circuits, Polyest ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
6.35mm Pitch MLX™ Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 17 Circuits, Polyester 94V-0, Tin Plating, Natural, Lead-Free
Search Keywords: 432550107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43255-0107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,748
Ships today, if you order in
Minimum Order Quantity:
80
13 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
80
$1.54
250
$1.52
450
$1.49
850 +
$1.47
Click for Quote
Log in
to unlock special pricing