- Home ›
- All Products›
- 43255-0091
43255-0091
Molex / Waldom
6.35mm Pitch MLX™ Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 9 Circuits, Polyeste ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
6.35mm Pitch MLX™ Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 9 Circuits, Polyester 94V-0, Tin (Sn) Plating, Natural
Search Keywords: 432550091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43255-0091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,860
Can Ship immediately
Minimum Order Quantity:
90
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
85
$0.8262
500
$0.7038
2,000
$0.6936
4,160
$0.6834
12,000
$0.5916
30,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing