- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 43249-6101
43249-6101
Molex / Waldom
Conn RJ-11 F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-11 F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Search Keywords: 432496101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43249-6101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,500
$0.99
4,000
$0.86
10,000 +
$0.84
Click for Quote
Log in
to unlock special pricing