- Home ›
- All Products›
- 43178-5002
43178-5002
Molex / Waldom
Sabre™ Crimp Terminal, Male, 18 AWG, 3.30mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact, Last-Make ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Sabre™ Crimp Terminal, Male, 18 AWG, 3.30mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact, Last-Make Wipe Length, complies with the UL1977 finger proof access requirement
Search Keywords: 431785002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43178-5002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
Reel Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54000
Order Increment:
6000
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
54,000
$0.0481
120,000 +
$0.0420
Click for Quote
Log in
to unlock special pricing