- Home ›
- All Products›
- 43178-3001
43178-3001
Molex / Waldom
Sabre™ Crimp Terminal, Male, Double 18 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Unplated, Brass Contact
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Sabre™ Crimp Terminal, Male, Double 18 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Unplated, Brass Contact
Search Keywords: 431783001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43178-3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
102000
Order Increment:
6000
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
102,000
$0.0560
300,000
$0.0481
750,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing